90156-0156 vs 14-60-0167 feature comparison

90156-0156 Molex

Buy Now Datasheet

14-60-0167 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Molex
Additional Feature C-GRID III, COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111, POLARIZED SL
Body Breadth 0.21 inch 0.139 inch
Body Depth 0.6 inch 0.6 inch
Body Length 1.642 inch 1.599 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.9468 N 2.224 N
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE OXIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Termination Type CRIMP IDC
Total Number of Contacts 16 16
UL Flammability Code 94V-1 94V-0
Withdrawl Force-Min .199882 N
Base Number Matches 1 1
JESD-609 Code e3
Plating Thickness 150u inch
Polarization Key POLARIZED HOUSING
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG

Compare 90156-0156 with alternatives

Compare 14-60-0167 with alternatives