90151-3158 vs 2-826166-9 feature comparison

90151-3158 Molex

Buy Now Datasheet

2-826166-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 58 58
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.236 inch
Body Depth 0.276 inch
Body Length 2.9 inch
Body/Shell Style PLUG
Contact Finish Mating AU ON NI
Contact Finish Termination TIN
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 12 mΩ
Contact Style SINGLE PRONG
Dielectric Withstanding Voltage 750VAC V
Durability 225 Cycles
Insertion Force-Max 1.668 N
Insulation Resistance 1000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.126 inch
Withdrawl Force-Min .2085 N

Compare 90151-3158 with alternatives