90148-1310
vs
1-1735447-0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
TE Connectivity
Additional Feature
C-GRID III
Body Breadth
0.13 inch
0.37 inch
Body Depth
0.335 inch
0.258 inch
Body Length
1 inch
0.819 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
350VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.973 N
6.672 N
Insulation Resistance
1000000000 Ω
500000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.62 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1668 N
.7784 N
Base Number Matches
1
1
Factory Lead Time
7 Weeks, 5 Days
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Insulation Diameter-Min
0.035 inch
Mains Connector Rating
3A
Mounting Option 1
LATCH
Mounting Option 2
LATCHING
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Voltage
250 V
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Compare 90148-1310 with alternatives
Compare 1-1735447-0 with alternatives