90147-1416 vs 90147-2416 feature comparison

90147-1416 Molex

Buy Now Datasheet

90147-2416 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature C-GRID C-GRID
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (100) OVER NICKEL
Contact Finish Termination TIN (120) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1

Compare 90147-1416 with alternatives

Compare 90147-2416 with alternatives