90123-0210
vs
14-60-0107
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Molex
Molex
Additional Feature
COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111; 90119-0120; 90119-0121, POLARIZED
SL
Body Breadth
0.1 inch
0.139 inch
Body Depth
0.6 inch
0.6 inch
Body Length
1 inch
0.999 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYPHENYLENE OXIDE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Termination Type
CRIMP
IDC
Total Number of Contacts
10
10
UL Flammability Code
94V-1
94V-0
Withdrawl Force-Min
.1946 N
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
TIN OVER NICKEL
Durability
25 Cycles
Insertion Force-Max
2.224 N
JESD-609 Code
e3
Plating Thickness
150u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Compare 90123-0210 with alternatives
Compare 14-60-0107 with alternatives