9010
vs
9202
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
KEYSTONE ELECTRONICS CORP
DYMEC INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Connector Type
INTERCONNECTION DEVICE
Base Number Matches
6
4
HTS Code
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-XDMA-P9
Linearity Error-Max (EL)
0.01%
Negative Input Voltage-Max
-15 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Number of Terminals
9
Operating Frequency-Max
0.0011 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Positive Input Voltage-Max
15 V
Qualification Status
Not Qualified
Supply Current-Max
27 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
13 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Compare 9202 with alternatives