901-9201-2ASF-T vs R125.430.001W feature comparison

901-9201-2ASF-T Amphenol Corporation

Buy Now Datasheet

R125.430.001W Radiall

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP RADIALL S A
Reach Compliance Code unknown unknown
Samacsys Manufacturer Amphenol
Body Depth 0.44 inch 0.429 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style COAX COAX
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Insulator Color NATURAL
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number of Ports 1 1
Operating Frequency-Max 18 GHz 18 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Shell Finish GOLD
Shell Material STAINLESS STEEL STEEL
Total Number of Contacts 1 1
VSWR 1.14 1.06
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.10
Factory Lead Time 11 Weeks, 3 Days
Insertion Loss 0.07 dB
Insulation Resistance 5000000000 Ω
Panel Mount YES