900C473KVA250XT
vs
ATC900C473KVA250XI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
, 2425
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
Length
6.22 mm
6.22 mm
Manufacturer Series
ATC900C
ATC900C
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
250 V
250 V
Series
900C(LEADED)
900C(LEADED)
Size Code
2425
2425
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare 900C473KVA250XT with alternatives
Compare ATC900C473KVA250XI with alternatives