9007-05-40
vs
9007-12-41
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COTO TECHNOLOGY INC
|
COTO TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.60
|
8536.49.00.50
|
Samacsys Manufacturer |
Coto Technology
|
|
Additional Feature |
SHIELDED
|
SHIELDED
|
Body Breadth |
5.6 mm
|
5.6 mm
|
Body Height |
8.1 mm
|
8.1 mm
|
Body Length or Diameter |
19.8 mm
|
19.8 mm
|
Coil Current(DC)-Max |
0.005 A
|
0.006 A
|
Coil Operate Voltage(DC) |
3.75 V
|
9 V
|
Coil Power |
25 mW
|
72 mW
|
Coil Release Voltage(DC) |
0.4 V
|
1 V
|
Coil Resistance |
1000 Ω
|
2000 Ω
|
Coil Voltage(DC)-Max |
5 V
|
12 V
|
Coil Voltage-Nom |
5 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.5A@200VAC
|
.5A@200VAC
|
Contact Current(AC)-Max |
0.5 A
|
0.5 A
|
Contact Current(DC)-Max |
0.5 A
|
0.5 A
|
Contact (DC) Max Power Rating R Load |
10W@200VDC
|
10W@200VDC
|
Contact (DC) Max Rating R Load |
.5A@200VDC
|
.5A@200VDC
|
Contact Resistance |
200 mΩ
|
200 mΩ
|
Contact Voltage(AC)-Max |
200 V
|
200 V
|
Contact Voltage(DC)-Max |
200 V
|
200 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000000 Cycle(s)
|
100000000 Cycle(s)
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
4
|
4
|
Operate Time |
0.5 ms
|
0.5 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
19.8mm x 5.6mm x 8.1mm
|
19.8mm x 5.6mm x 8.1mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
0.2 ms
|
0.2 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Length |
0.0034010668021336042 inch
|
0.0034010668021336042 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 9007-05-40 with alternatives
Compare 9007-12-41 with alternatives