90063-0024 vs B02-DR-S feature comparison

90063-0024 Molex

Buy Now Datasheet

B02-DR-S JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC J S T MFG CO LTD
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature SHROUDED
Contact Finish Mating TIN OVER COPPER
Contact Finish Termination TIN
Contact Material BRASS
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 90063-0024 with alternatives

Compare B02-DR-S with alternatives