90062-0018 vs 26-32-1077 feature comparison

90062-0018 Molex

Buy Now Datasheet

26-32-1077 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Molex
Additional Feature TRIFURCON, POLARIZED
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 90062-0018 with alternatives

Compare 26-32-1077 with alternatives