9001-32642CPL1 vs EFD12-60-A-A-F2 feature comparison

9001-32642CPL1 Oupiin

Buy Now Datasheet

EFD12-60-A-A-F2 Wave Tech Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OUPIIN AMERICA INC WAVE TECH CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH LOCK
Body Depth 0.457 inch 0.535 inch
Body Length 3.74 inch 3.02 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT DUAL PRONG
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.248 inch 0.38 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT WIRE WRAP
Total Number of Contacts 64 60
Base Number Matches 1 1
Body Breadth 0.197 inch
Contact Pattern RECTANGULAR

Compare 9001-32642CPL1 with alternatives

Compare EFD12-60-A-A-F2 with alternatives