9001-31321GL1 vs 1445088-8 feature comparison

9001-31321GL1 Oupiin

Buy Now Datasheet

1445088-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer OUPIIN AMERICA INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITH LOCK
Body Breadth 0.339 inch 0.223 inch
Body Depth 0.62 inch 0.351 inch
Body Length 3.701 inch 1.107 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.118 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch 15u inch
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 2 A 5 A
Reference Standard UL, CSA UL
Terminal Length 0.114 inch 0.113 inch
Terminal Pitch 2.54 mm 2.9972 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 8
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Board Mounting Option SPLIT BOARD LOCK
Contact Pattern RECTANGULAR
Insertion Force-Max 6.672 N
Insulator Color BLACK

Compare 9001-31321GL1 with alternatives

Compare 1445088-8 with alternatives