9001-24321G vs 350-80-122-01-899101 feature comparison

9001-24321G Oupiin

Buy Now Datasheet

350-80-122-01-899101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OUPIIN AMERICA INC PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITHOUT LOCK
Body Depth 0.72 inch 0.138 inch
Body Length 3.701 inch 2.2 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Polarization Key SHRD ENDS
Rated Current (Signal) 2 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 32 22
Base Number Matches 1 1
Body Breadth 0.1 inch
Contact Finish Termination TIN
Contact Pattern RECTANGULAR
Durability 500 Cycles
Insulator Color BLACK

Compare 9001-24321G with alternatives

Compare 350-80-122-01-899101 with alternatives