90-2818-2065 vs CMD81101HR-900 feature comparison

90-2818-2065 Elma Electronic Inc

Buy Now Datasheet

CMD81101HR-900 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELMA ELECTRONIC INC CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND RECTANGULAR
Size 3 mm 5 mm
T-code T-1
Base Number Matches 1 1

Compare 90-2818-2065 with alternatives

Compare CMD81101HR-900 with alternatives