90-1806-2032 vs SHR39D feature comparison

90-1806-2032 Elma Electronic Inc

Buy Now Datasheet

SHR39D SunLED Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ELMA ELECTRONIC INC SUNLED CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.08 mm
Packing Method BULK
Shape ROUND TRIANGULAR
Size 3 mm 5.1 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Base Number Matches 1 1

Compare 90-1806-2032 with alternatives

Compare SHR39D with alternatives