90-1801-0231 vs CL-140R-CD-T feature comparison

90-1801-0231 Elma Electronic Inc

Buy Now Datasheet

CL-140R-CD-T Citizen Finedevice Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELMA ELECTRONIC INC CITIZEN ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND RECTANGULAR
Size 3 mm 2.3 mm
T-code T-1
Base Number Matches 1 1

Compare 90-1801-0231 with alternatives

Compare CL-140R-CD-T with alternatives