9-435626-2 vs 208-8LPST feature comparison

9-435626-2 TE Connectivity

Buy Now Datasheet

208-8LPST CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Factory Lead Time 43 Weeks 8 Weeks
Samacsys Manufacturer TE Connectivity CTS
Actuator Type ROCKER
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 9.65 mm 9.78 mm
Body Height 7.36 mm 7.6 mm
Body Length or Diameter 22.35 mm 22.5 mm
Center Contact Plating GOLD OVER NICKEL
Contact Current(AC)-Max 1.5 A
Contact Current(DC)-Max 1.5 A 0.05 A
Contact Voltage(DC)-Max 50 V 24 V
End Contact Material GOLD
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED POLYESTER
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Positions 8
Number of Switch Sections 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX; TUBE ANTI-STATIC TUBE
Sealing TAPE SEALED EPOXY TERMINAL SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Length 0.135 inch
Termination Type WIRE SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Contact (DC) Max Rating R Load .05A@24VDC
Electrical Life 2000 Cycle(s)
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 9-435626-2 with alternatives

Compare 208-8LPST with alternatives