9-227222-0 vs 227222-6 feature comparison

9-227222-0 TE's AMP

Buy Now Datasheet

227222-6 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF BNC CONNECTOR RF BNC CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYMETHYLPENTENE POLYMETHYLPENTENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer TE Connectivity
Additional Feature AMP
Body Breadth 0.625 inch
Body Depth 1.4 inch
Body Length 0.581 inch
Contact Material NOT SPECIFIED
Contact Style COAX
Dielectric Withstanding Voltage 2100VAC V
Durability 500 Cycles
Insertion Force-Max 15.568 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Number of Ports 1
Operating Frequency-Max 4 GHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Shell Finish NICKEL
Shell Material ZINC ALLOY
Total Number of Contacts 1
Withdrawl Force-Min .278 N

Compare 9-227222-0 with alternatives

Compare 227222-6 with alternatives