9-1437665-8 vs 6PCV-02-1216 feature comparison

9-1437665-8 TE Connectivity

Buy Now Datasheet

6PCV-02-1216 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 23 Weeks, 5 Days 22 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature POLYETHYLENE, 94V-0
Fastening Method SCREW
Mounting Type PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 20 A 20 A
Rated Voltage 600 V 600 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1