9-1437539-6
vs
ICE-286-T-FS-TG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ROBINSON NUGENT INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.7 inch
|
|
Body Depth |
0.18 inch
|
|
Body Length |
1.4 inch
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Material |
CU ALLOY
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Housing Material |
POLYESTER
|
POLYESTER
|
Insulation Resistance |
5000000000 Ω
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
28
|
28
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.5948818897637795 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARD: UL 94V-0
|
|
|
|
Compare ICE-286-T-FS-TG with alternatives