8V44S269NLGI8
vs
8V40817QG8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
VFQFN-48
0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20
Pin Count
48
Manufacturer Package Code
NLG48P1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N48
R-PDSO-G20
JESD-609 Code
e3
Length
7 mm
8.68 mm
Moisture Sensitivity Level
3
Number of Terminals
48
20
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Clock Frequency-Max
125 MHz
66 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
25 MHz
25 MHz
Seated Height-Max
0.9 mm
1.72 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
DUAL
Width
7 mm
3.937 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
2
2
Compare 8V44S269NLGI8 with alternatives
Compare 8V40817QG8 with alternatives