8V44S269NLGI vs 8413S12BKI-100LFT feature comparison

8V44S269NLGI Integrated Device Technology Inc

Buy Now Datasheet

8413S12BKI-100LFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN VFQFPN
Package Description VFQFN-48 HVQCCN, LCC72,.39SQ,20
Pin Count 48 72
Manufacturer Package Code NLG48P1 NLG72P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N48 S-XQCC-N72
JESD-609 Code e3 e3
Length 7 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Terminals 48 72
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Clock Frequency-Max 125 MHz 100 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 10 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Package Equivalence Code LCC72,.39SQ,20
Qualification Status Not Qualified
Supply Current-Max 103 mA

Compare 8V44S269NLGI with alternatives

Compare 8413S12BKI-100LFT with alternatives