8TQ100STRRPBF vs 8TQ080S feature comparison

8TQ100STRRPBF Vishay Intertechnologies

Buy Now Datasheet

8TQ080S International Rectifier

Buy Now Datasheet
Yes No
Yes No
Obsolete Transferred
VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
D2PAK D2PAK
R-PSSO-G2 PLASTIC, SMD-220, D2PAK-3
4 4
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
HIGH POWER GENERAL PURPOSE
CATHODE CATHODE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.58 V
TO-263AB TO-263AB
R-PSSO-G2 R-PSSO-G2
1
850 A 850 A
1 1
1 1
2 2
175 °C
-55 °C
8 A 8 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
100 V 80 V
YES YES
SCHOTTKY SCHOTTKY
GULL WING GULL WING
SINGLE SINGLE
10
2 4
e0
TIN LEAD

Compare 8TQ100STRRPBF with alternatives

Compare 8TQ080S with alternatives