8TQ100S-T4
vs
VS-8TQ080STRRHM3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
R-PSSO-G2
D2PAK-3/2
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
270 A
230 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Forward Voltage-Max (VF)
0.88 V
JEDEC-95 Code
TO-263AB
JESD-609 Code
e3
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
550 µA
Terminal Finish
MATTE TIN
Compare 8TQ100S-T4 with alternatives
Compare VS-8TQ080STRRHM3 with alternatives