8T49N004A-000NLGI vs SM802108UMG feature comparison

8T49N004A-000NLGI Integrated Device Technology Inc

Buy Now Datasheet

SM802108UMG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code VFQFPN
Package Description 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 4 X 4 MM, GREEN, QFN-24
Pin Count 32
Manufacturer Package Code NLG32P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3 V SUPPLY CAN ALSO OPERATE 3.3V SUPPLY
JESD-30 Code S-XQCC-N32 S-XQCC-N24
JESD-609 Code e3 e4
Length 5 mm 4 mm
Moisture Sensitivity Level 3
Number of Terminals 32 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 622.08 MHz 156.25 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.905 mm
Supply Current-Max 192 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 1

Compare 8T49N004A-000NLGI with alternatives

Compare SM802108UMG with alternatives