8R68LFM0511LWN00 vs SB050M0R68A2S-0511 feature comparison

8R68LFM0511LWN00 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SB050M0R68A2S-0511

Part not found

Search for SB050M0R68A2S-0511
Part Life Cycle Code Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 0.68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Pitch 2 mm
Terminal Shape WIRE
Base Number Matches 1

Compare 8R68LFM0511LWN00 with alternatives