8R68LFM0511LMN4C
vs
684CKH050MSA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
ILLINOIS CAPACITOR INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
0.68 µF
0.68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
Terminal Pitch
2 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
1
2
Rohs Code
Yes
ESR
243920 mΩ
Packing Method
Ammo Pack
Ripple Current
10 mA
Series
CKH
Compare 8R68LFM0511LMN4C with alternatives