8R15LFM0407SCN1M vs SS1H154M04007CS feature comparison

8R15LFM0407SCN1M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SS1H154M04007CS Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.15 µF 0.15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method Box
Ripple Current 5.4 mA

Compare 8R15LFM0407SCN1M with alternatives

Compare SS1H154M04007CS with alternatives