8R004SRV1405I15 vs MF3513-J1DATXX feature comparison

8R004SRV1405I15 White Electronic Designs Corp

Buy Now Datasheet

MF3513-J1DATXX Mitsubishi Electric

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MITSUBISHI ELECTRIC CORP
Package Description CARD-68 , CARD68
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 200 ns
Alternate Memory Width 8 8
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM CARD SRAM CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256K16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Additional Feature 64K BIT ATTRIBUTE MEMORY
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code CARD68
Standby Current-Max 0.002 A
Standby Voltage-Min 2.6 V
Supply Current-Max 0.22 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V

Compare 8R004SRV1405I15 with alternatives

Compare MF3513-J1DATXX with alternatives