8NE-24.000MDE-T
vs
VFXO203-BGH-24.000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TXC CORP
|
CTS CORP
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
8 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.0mm x 1.6mm x 0.76mm
|
3.2mm x 2.5mm x 1.2mm
|
Rise Time-Max |
8 ns
|
5 ns
|
Supply Voltage-Max |
1.89 V
|
1.98 V
|
Supply Voltage-Min |
1.71 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
4
|
Package Equivalence Code |
|
LCC4,.09X.12,83/65
|
Supply Current-Max |
|
7 mA
|
|
|
|
Compare 8NE-24.000MDE-T with alternatives
Compare VFXO203-BGH-24.000MHZ with alternatives