8NE-24.000MDE-T
vs
OYKTGLJANF-24.000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TXC CORP
TAITIEN ELECTRONICS CO LTD
Package Description
SMD, 4 PIN
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
8 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
2.0mm x 1.6mm x 0.76mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
8 ns
4 ns
Supply Voltage-Max
1.89 V
1.98 V
Supply Voltage-Min
1.71 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Number of Terminals
4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare 8NE-24.000MDE-T with alternatives
Compare OYKTGLJANF-24.000000 with alternatives