8N4S270EC-1088CDI
vs
8N4S270AC-1088CD8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CDIP
CDIP
Pin Count
6
6
Manufacturer Package Code
CD6
CD6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max
0.45 ns
0.45 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
100%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.55mm
7.0mm x 5.0mm x 1.55mm
Rise Time-Max
0.45 ns
0.45 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
53/47 %
53/47 %
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
2
1
Compare 8N4S270EC-1088CDI with alternatives
Compare 8N4S270AC-1088CD8 with alternatives