8N4Q001LG-0043CD8 vs 8N4Q001FG-0043CD8 feature comparison

8N4Q001LG-0043CD8 Integrated Device Technology Inc

Buy Now Datasheet

8N4Q001FG-0043CD8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max 0.425 ns 0.425 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 50%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 496 MHz 496 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type LVDS LVDS
Physical Dimension 7.0mm x 5.0mm x 1.55mm 7.0mm x 5.0mm x 1.55mm
Rise Time-Max 0.425 ns 0.425 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare 8N4Q001LG-0043CD8 with alternatives

Compare 8N4Q001FG-0043CD8 with alternatives