8N4Q001KG-1033CDI8
vs
8N4Q001EG-1033CD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY
Fall Time-Max
0.425 ns
0.425 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
50%
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.55mm
7.0mm x 5.0mm x 1.55mm
Rise Time-Max
0.425 ns
0.425 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
4
Pbfree Code
Yes
Category CO2 Kg
3.96
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Compare 8N4Q001KG-1033CDI8 with alternatives
Compare 8N4Q001EG-1033CD with alternatives