8N4Q001KG-1033CD vs 8N4Q001EG-1033CDI8 feature comparison

8N4Q001KG-1033CD Integrated Device Technology Inc

Buy Now Datasheet

8N4Q001EG-1033CDI8 Renesas Electronics Corporation

Buy Now Datasheet
Yes
Yes Yes
Transferred Active
INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
compliant compliant
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR
0.425 ns 0.425 ns
NO NO
20% 50%
e3 e3
SURFACE MOUNT SURFACE MOUNT
100 MHz 100 MHz
70 °C 85 °C
-40 °C
LVDS LVDS
7.0mm x 5.0mm x 1.55mm 7.0mm x 5.0mm x 1.55mm
0.425 ns 0.425 ns
3.465 V 3.465 V
3.135 V 3.135 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Matte Tin (Sn) Matte Tin (Sn)
1 2

Compare 8N4Q001KG-1033CD with alternatives

Compare 8N4Q001EG-1033CDI8 with alternatives