8N3Q001EG-0077CDI8 vs 8N3Q001AG-0077CDI8 feature comparison

8N3Q001EG-0077CDI8 Integrated Device Technology Inc

Buy Now Datasheet

8N3Q001AG-0077CDI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR
Fall Time-Max 0.425 ns 0.425 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.55mm 7.0mm x 5.0mm x 1.55mm
Rise Time-Max 0.425 ns 0.425 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1

Compare 8N3Q001EG-0077CDI8 with alternatives

Compare 8N3Q001AG-0077CDI8 with alternatives