8N3Q001EG-0063CDI8
vs
8N3Q001EG-0063CDI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR
|
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY
|
Fall Time-Max |
0.425 ns
|
0.425 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 1.55mm
|
7.0mm x 5.0mm x 1.55mm
|
Rise Time-Max |
0.425 ns
|
0.425 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 8N3Q001EG-0063CDI8 with alternatives
Compare 8N3Q001EG-0063CDI with alternatives