8L30210NLGI8 vs LV810FI feature comparison

8L30210NLGI8 Renesas Electronics Corporation

Buy Now Datasheet

LV810FI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN SSOP
Pin Count 32 20
Manufacturer Package Code NLG32P1
Reach Compliance Code compliant not_compliant
ECCN Code NLR
HTS Code 8542390001 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Family 30210 810
Input Conditioning DIFFERENTIAL STANDARD
JESD-30 Code S-PQCC-N32 R-PDSO-G20
JESD-609 Code e3 e0
Length 5 mm 7.2 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.0001 A 0.012 A
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 20
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC32,.2SQ,20 SSOP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 240
Power Supply Current-Max (ICC) 19 mA
Prop. Delay@Nom-Sup 3 ns 3.5 ns
Propagation Delay (tpd) 5 ns 3.5 ns
Same Edge Skew-Max (tskwd) 0.055 ns 0.2 ns
Seated Height-Max 1 mm 2 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 1.425 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 5 mm 5.3 mm
fmax-Min 10 MHz 133 MHz
Base Number Matches 2 1
Package Description 0.209 INCH, SSOP-20
Qualification Status Not Qualified
Technology CMOS
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 8L30210NLGI8 with alternatives

Compare LV810FI with alternatives