8L30210NLGI
vs
PI6C20800SIAEX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
DIODES INC
Part Package Code
VFQFPN
Pin Count
32
Manufacturer Package Code
NLG32P1
Reach Compliance Code
compliant
compliant
ECCN Code
NLR
EAR99
HTS Code
8542390001
8542.39.00.01
Factory Lead Time
12 Weeks
8 Weeks
Samacsys Manufacturer
Renesas Electronics
Diodes Incorporated
Family
30210
6C
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL MUX
JESD-30 Code
S-PQCC-N32
R-PDSO-G48
JESD-609 Code
e3
Length
5 mm
12.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.0001 A
0.001 A
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
48
Number of True Outputs
10
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC32,.2SQ,20
TSSOP48,.3,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TRAY
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
19 mA
Prop. Delay@Nom-Sup
3 ns
7.5 ns
Propagation Delay (tpd)
5 ns
0.45 ns
Same Edge Skew-Max (tskwd)
0.055 ns
0.065 ns
Seated Height-Max
1 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.625 V
3.465 V
Supply Voltage-Min (Vsup)
2.375 V
3.135 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
5 mm
6.1 mm
fmax-Min
10 MHz
Base Number Matches
2
1
Package Description
TSSOP, TSSOP48,.3,20
Output Characteristics
3-STATE
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare 8L30210NLGI with alternatives
Compare PI6C20800SIAEX with alternatives