8D7-23W06SN251 vs 8D7-23Z06SN251 feature comparison

8D7-23W06SN251 SOURIAU-SUNBANK

Buy Now Datasheet

8D7-23Z06SN251 SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE/FLUID RESISTANT ENVIRONMENT/FIRE/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish OLIVE DRAB CADMIUM BLACK ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 2 2

Compare 8D7-23W06SN251 with alternatives

Compare 8D7-23Z06SN251 with alternatives