8D7-19M18SB251 vs 8D7-19S18SB251 feature comparison

8D7-19M18SB251 Esterline Technologies Corporation

Buy Now Datasheet

8D7-19S18SB251 SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE/FLUID RESISTANT ENVIRONMENT/FIRE/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 18 18
Base Number Matches 2 2

Compare 8D7-19M18SB251 with alternatives

Compare 8D7-19S18SB251 with alternatives