8D5-21TF42PN vs 8D521K42PN feature comparison

8D5-21TF42PN SOURIAU-SUNBANK

Buy Now Datasheet

8D521K42PN SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SOURIAU INC SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, RFI SHIELDED STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material TITANIUM STAINLESS STEEL
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Quantities 2
Contact Sizes 4
Degrees of Rotation 80
Insulator Material POLYETHYLENE
JESD-609 Code e4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number 21-42

Compare 8D5-21TF42PN with alternatives

Compare 8D521K42PN with alternatives