8AP6 vs MI5TT12.5V6 feature comparison

8AP6 Bel Fuse

Buy Now Datasheet

MI5TT12.5V6 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST SLOW
Body Height 26.2 mm 20 mm
Body Length or Diameter 6.9 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 102 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BLISTER/BOX
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; IRAM; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 8AP6 with alternatives

Compare MI5TT12.5V6 with alternatives