89WR10LF
vs
89WR100K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Package Description |
PCB Mount, 7519
|
3/4 INCH, RECTANGULAR, 3 PINS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.50
|
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SCREW
|
SCREW
|
Construction |
Rectangular
|
Trimmer Pot
|
Ganging Number |
1
|
|
JESD-609 Code |
e3
|
e0
|
Lead Diameter |
0.533 mm
|
0.533 mm
|
Lead Length |
4.669 mm
|
4.445 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
6.35 mm
|
6.35 mm
|
Package Length |
19.05 mm
|
19.05 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
4.83 mm
|
4.83 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.75 W
|
0.75 W
|
Rated Temperature |
85 °C
|
85 °C
|
Resistance |
10 Ω
|
100000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
7200 deg
|
7200 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
20%
|
10%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
2
|
2
|
Size Code |
|
7519
|
|
|
|
Compare 89WR10LF with alternatives
Compare 89WR100K with alternatives