89WR10LF vs 89WR100 feature comparison

89WR10LF TT electronics / BI Technologies

Buy Now Datasheet

89WR100 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description PCB Mount, 7519 3/4 INCH, RECTANGULAR, 3 PINS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Rectangular Trimmer Pot
Ganging Number 1
JESD-609 Code e3 e0
Lead Diameter 0.533 mm 0.533 mm
Lead Length 4.669 mm 4.445 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.35 mm 6.35 mm
Package Length 19.05 mm 19.05 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 4.83 mm 4.83 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 85 °C 85 °C
Resistance 10 Ω 100 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 7200 deg 7200 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 20% 10%
Working Voltage 200 V 200 V
Base Number Matches 1 16
Size Code 7519

Compare 89WR10LF with alternatives

Compare 89WR100 with alternatives