89PHR50K
vs
89PHR50KLFTB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
PCB Mount, 7519
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SCREW
SCREW
Construction
Trimmer Pot
Rectangular
JESD-609 Code
e0
e3
Lead Diameter
0.533 mm
0.533 mm
Lead Length
4.445 mm
4.669 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.64 mm
8.64 mm
Package Length
19.05 mm
19.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
4.83 mm
4.83 mm
Packing Method
BULK
TUBE
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
85 °C
85 °C
Resistance
50000 Ω
50000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
7200 deg
7200 deg
Size Code
7519
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Ganging Number
1
Compare 89PHR50K with alternatives
Compare 89PHR50KLFTB with alternatives