89HPES4T4G2ZBAL8 vs 89HPES4T4G2ZBALG8 feature comparison

89HPES4T4G2ZBAL8 Integrated Device Technology Inc

Buy Now Datasheet

89HPES4T4G2ZBALG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code FCBGA FCBGA
Package Description FCBGA-324 FCBGA-324
Pin Count 324 324
Manufacturer Package Code AL324 ALG324
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility PCI; SMBUS PCI; SMBUS
Clock Frequency-Max 100 MHz 100 MHz
Data Transfer Rate-Max 625 MBps 625 MBps
External Data Bus Width
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e0 e1
Length 19 mm 19 mm
Moisture Sensitivity Level 4 4
Number of Terminals 324 324
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.42 mm 3.42 mm
Supply Current-Max 752 mA 752 mA
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 0.9 V 0.9 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 19 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 1 1

Compare 89HPES4T4G2ZBAL8 with alternatives

Compare 89HPES4T4G2ZBALG8 with alternatives