89HPES24T6G2ZCALG8
vs
89HPES24T6G2ZCALI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
FCBGA
FCBGA
Package Description
FCBGA-324
19 X 19 MM, 1 MM PITCH, FCBGA-324
Pin Count
324
324
Manufacturer Package Code
ALG324
AL324
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.39.00.01
8542.31.00.01
Address Bus Width
Bus Compatibility
PCI; SMBUS
PCI
Clock Frequency-Max
100 MHz
125 MHz
External Data Bus Width
JESD-30 Code
S-PBGA-B324
S-PBGA-B324
JESD-609 Code
e1
e0
Length
19 mm
19 mm
Moisture Sensitivity Level
4
4
Number of Terminals
324
324
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA324,18X18,40
BGA324,18X18,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.42 mm
3.42 mm
Supply Voltage-Max
1.1 V
1.1 V
Supply Voltage-Min
0.9 V
0.9 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
20
Width
19 mm
19 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
BUS CONTROLLER, PCI
Base Number Matches
1
2
Compare 89HPES24T6G2ZCALG8 with alternatives
Compare 89HPES24T6G2ZCALI with alternatives