89HPES16T4AG2ZCAL8
vs
89HPES16T4AG2ALGI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
FCBGA
FCBGA
Package Description
FCBGA-324
FCBGA-324
Pin Count
324
324
Manufacturer Package Code
AL324
ALG324
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
Address Bus Width
Bus Compatibility
PCI; SMBUS
PCI; SMBUS
Clock Frequency-Max
100 MHz
100 MHz
Data Transfer Rate-Max
16000 MBps
16000 MBps
External Data Bus Width
JESD-30 Code
S-PBGA-B324
S-PBGA-B324
JESD-609 Code
e0
e1
Length
19 mm
19 mm
Moisture Sensitivity Level
4
4
Number of Terminals
324
324
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA324,18X18,40
BGA324,18X18,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Seated Height-Max
3.42 mm
3.42 mm
Supply Voltage-Max
1.1 V
1.1 V
Supply Voltage-Min
0.9 V
0.9 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
19 mm
19 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
BUS CONTROLLER, PCI
Base Number Matches
1
2
Compare 89HPES16T4AG2ZCAL8 with alternatives
Compare 89HPES16T4AG2ALGI with alternatives